
PHA227MKP3780ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227MKP3780ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227MKP3780ME4 |
Description | CAP ALUM HYBRID 780UF 20% 63V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 780 µF 63 V Aluminum - Polymer Capacitors Axial, Can 145mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 6.98 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 34.9 A @ 100 kHz |
Capacitance 780 µF | Size / Dimension 0.638" Dia x 1.366" L (16.20mm x 34.70mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 145mOhm | Base Product Number |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 7,88000 € | 78,80 € |
| 50 | 6,64580 € | 332,29 € |
| 100 | 6,25730 € | 625,73 € |
| 528 | 5,57295 € | 2.942,52 € |
| 1.056 | 5,36665 € | 5.667,18 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

