540 µF 63 V Aluminum - Polymer Capacitors Axial, Can 150mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA227MKL3540ME4

DigiKey Part Number
399-PHA227MKL3540ME4-ND
Manufacturer
Manufacturer Product Number
PHA227MKL3540ME4
Description
CAP ALUM HYBRID 540UF 20% 63V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
540 µF 63 V Aluminum - Polymer Capacitors Axial, Can 150mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
540 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.74 A @ 100 Hz
Ripple Current @ High Frequency
33.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,32000 €9,32 €
106,69000 €66,90 €
505,60400 €280,20 €
1005,26230 €526,23 €
5284,65987 €2.460,41 €
1.0564,47828 €4.729,06 €
Manufacturers Standard Package
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,09080 €