
PHA227HMS4870ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227HMS4870ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227HMS4870ME4 |
Description | CAP ALU HYBRID AXIAL 125C 25V 87 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.7 mF 25 V Aluminum - Polymer Capacitors Axial, Can 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 8.7 mF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 9.12 A @ 100 Hz | |
Ripple Current @ High Frequency | 45.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 8,89868 € | 9.681,76 € |
| Unit Price without VAT: | 8,89868 € |
|---|---|
| Unit Price with VAT: | 10,58943 € |

