3600 µF 25 V Aluminum - Polymer Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA227HKP4360ME4

DigiKey Part Number
399-PHA227HKP4360ME4-ND
Manufacturer
Manufacturer Product Number
PHA227HKP4360ME4
Description
CAP ALU HYBRID AXIAL 25V 3,600F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum - Polymer Capacitors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
KEMET
Voltage - Rated
25 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Applications
Automotive
Part Status
Active
Size / Dimension
0.638" Dia (16.20mm)
Capacitance
3600 µF
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,60000 €9,60 €
485,83854 €280,25 €
965,48656 €526,71 €
1445,30889 €764,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €