MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 92mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 40.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |


