
PHA223MML4100ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223MML4100ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223MML4100ME4 |
Description | CAP ALU HYBRID AXIAL 125C 63V 10 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum - Polymer Capacitors Axial, Can 65mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Ripple Current @ Low Frequency 9.36 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 46.8 A @ 100 kHz |
Capacitance 1000 µF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 65mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.161 | 8,42902 € | 9.786,09 € |
| Unit Price without VAT: | 8,42902 € |
|---|---|
| Unit Price with VAT: | 10,03053 € |

