5.4 mF 35 V Aluminum - Polymer Capacitors Axial, Can 43mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA223JMS4540ME4

DigiKey Part Number
399-PHA223JMS4540ME4-ND
Manufacturer
Manufacturer Product Number
PHA223JMS4540ME4
Description
CAP ALU HYBRID AXIAL 125C 35V 54
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.4 mF 35 V Aluminum - Polymer Capacitors Axial, Can 43mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
KEMET
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tray
Applications
Automotive
Part Status
Active
Ripple Current @ Low Frequency
10 A @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
50 A @ 100 kHz
Capacitance
5.4 mF
Size / Dimension
0.795" Dia (20.20mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
35 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
43mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0888,37241 €9.109,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,37241 €
Unit Price with VAT:9,96317 €