
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 3600 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Automotive | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 48 | 6,35146 € | 304,87 € |
| 96 | 5,97219 € | 573,33 € |
| 144 | 5,78083 € | 832,44 € |
| 528 | 5,29085 € | 2.793,57 € |
| 1.008 | 5,10382 € | 5.144,65 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

