
PEV228MLP4110QE4 | |
|---|---|
DigiKey Part Number | 399-PEV228MLP4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV228MLP4110QE4 |
Description | 1100PF 63.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 66mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 66mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 5.985 A @ 100 Hz | |
Ripple Current @ High Frequency | 17.784 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Height - Seated (Max) | 1.492" (37.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 4,85995 € | 4.957,15 € |
| Unit Price without VAT: | 4,85995 € |
|---|---|
| Unit Price with VAT: | 5,78334 € |

