1600 µF 63 V Aluminum Electrolytic Capacitors Nonstandard SMD 55mOhm @ 100Hz 8400 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES227MLP4160QE4

DigiKey Part Number
399-PES227MLP4160QE4-ND
Manufacturer
Manufacturer Product Number
PES227MLP4160QE4
Description
CAP ALUM 1600UF 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1600 µF 63 V Aluminum Electrolytic Capacitors Nonstandard SMD 55mOhm @ 100Hz 8400 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
8400 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
6.055 A @ 100 Hz
Ripple Current @ High Frequency
17.992 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.787" W (43.00mm x 20.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
1.994" L x 0.689" W (50.65mm x 17.50mm)
Mounting Type
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1.2605,35312 $6.744,93 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,35312 $
Unit Price with VAT:6,37021 $