
PES227KLP4300QE4 | |
|---|---|
DigiKey Part Number | 399-PES227KLP4300QE4-ND |
Manufacturer | |
Manufacturer Product Number | PES227KLP4300QE4 |
Description | CAP ALUM 3000UF 40V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 40 V Aluminum Electrolytic Capacitors Nonstandard SMD 35mOhm @ 100Hz 8400 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Lifetime @ Temp. | 8400 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 7.42 A @ 100 Hz | |
Ripple Current @ High Frequency | 22.048 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.787" W (43.00mm x 20.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | 1.994" L x 0.689" W (50.65mm x 17.50mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 4,37949 € | 5.518,16 € |
| Unit Price without VAT: | 4,37949 € |
|---|---|
| Unit Price with VAT: | 5,21159 € |

