Parametric Equivalent
Parametric Equivalent

PEH536PDG4330M2 | |
|---|---|
DigiKey Part Number | 399-PEH536PDG4330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH536PDG4330M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536PDG4330M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 13.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A332DF100 | KEMET | 0 | 399-ALC40A332DF100-ND | 7,05451 € | Parametric Equivalent |
| 100VXG3300MEFCSN35X45 | Rubycon | 96 | 1189-100VXG3300MEFCSN35X45-ND | 11,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,33115 € | 5.331,15 € |
| Unit Price without VAT: | 5,33115 € |
|---|---|
| Unit Price with VAT: | 6,34407 € |



