
PEH536MDF4680M3 | |
|---|---|
DigiKey Part Number | 399-PEH536MDF4680M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536MDF4680M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 30mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536MDF4680M3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 4.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 16.4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,31902 € | 7.319,02 € |
| Unit Price without VAT: | 7,31902 € |
|---|---|
| Unit Price with VAT: | 8,70963 € |

