2.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 100Hz 4600 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH536MAG4270M2

DigiKey Part Number
399-PEH536MAG4270M2-ND
Manufacturer
Manufacturer Product Number
PEH536MAG4270M2
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 68mOhm @ 100Hz 4600 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH536MAG4270M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
2.5 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
9.8 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
68mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
4600 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0003,43000 €3.430,00 €
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €