PEH534UDC3330M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,32354 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,78579 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,88317 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,09071 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,93667 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,30840 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,73997 €
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH534UDC3330M2

DigiKey Part Number
399-PEH534UDC3330M2-ND
Manufacturer
Manufacturer Product Number
PEH534UDC3330M2
Description
CAP ALUM SNAP-IN HIGH RIPPLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH534UDC3330M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
7.4 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43544G9337M000TDK0495-B43544G9337M000-ND4,32354 €Parametric Equivalent
B43642C5337M000TDK0495-B43642C5337M000-ND5,78579 €Parametric Equivalent
B43642C5337M060TDK0495-B43642C5337M060-ND5,88317 €Parametric Equivalent
B43644F5337M000TDK0495-B43644F5337M000-ND6,09071 €Parametric Equivalent
B43644F5337M060TDK0495-B43644F5337M060-ND5,93667 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0004,15410 €4.154,10 €
Unit Price without VAT:4,15410 €
Unit Price with VAT:4,94338 €