Parametric Equivalent

PEH534JDG5220M2 | |
|---|---|
DigiKey Part Number | 399-PEH534JDG5220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH534JDG5220M2 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 14mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534JDG5220M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 6.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 20.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM223M1V---3545S | Surge | 0 | 4403-LSM223M1V---3545S-ND | 3,19397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,66736 € | 6.667,36 € |
| Unit Price without VAT: | 6,66736 € |
|---|---|
| Unit Price with VAT: | 7,93416 € |


