
PEH532VDK4100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VDK4100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VDK4100M2 |
Description | 1000PF 400V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Snap-In |
Voltage - Rated 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,81026 € | 10.810,26 € |
| Unit Price without VAT: | 10,81026 € |
|---|---|
| Unit Price with VAT: | 12,86421 € |

