Parametric Equivalent

PEH532VCF3390M3 | |
|---|---|
DigiKey Part Number | 399-PEH532VCF3390M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VCF3390M3 |
Description | 390.PF 400V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In - 3 Lead |
Lifetime @ Temp. 1500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225916391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225916391E3-ND | 6,53691 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,98461 € | 4.984,61 € |
| Unit Price without VAT: | 4,98461 € |
|---|---|
| Unit Price with VAT: | 5,93169 € |


