Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532UCE3390M2 | |
|---|---|
DigiKey Part Number | 399-PEH532UCE3390M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532UCE3390M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532UCE3390M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 330mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B9397M000 | TDK | 320 | 495-75652-ND | 9,03000 € | Parametric Equivalent |
| B43544B9397M060 | TDK | 0 | B43544B9397M060-ND | 5,10869 € | Parametric Equivalent |
| MAL225956391E3 | Vishay Beyschlag/Draloric/BC Components | 800 | 56-MAL225956391E3-ND | 12,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,16664 € | 4.166,64 € |
| Unit Price without VAT: | 4,16664 € |
|---|---|
| Unit Price with VAT: | 4,95830 € |



