Parametric Equivalent

PEH532SEC4100M3 | |
|---|---|
DigiKey Part Number | 399-PEH532SEC4100M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH532SEC4100M3 |
Description | 1000PF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
Lifetime @ Temp. | 1500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56103 € | 6.561,03 € |
| Unit Price without VAT: | 6,56103 € |
|---|---|
| Unit Price with VAT: | 7,80763 € |


