Parametric Equivalent

PEH532RDF4150M2 | |
|---|---|
DigiKey Part Number | 399-PEH532RDF4150M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532RDF4150M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 96mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532RDF4150M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 96mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.9 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,16206 € | 6.162,06 € |
| Unit Price without VAT: | 6,16206 € |
|---|---|
| Unit Price with VAT: | 7,33285 € |


