Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
PEH532PCE4220M2 | |
|---|---|
DigiKey Part Number | 399-PEH532PCE4220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532PCE4220M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 95mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532PCE4220M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.9 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 95mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG228M100AS4AA | KEMET | 0 | 399-ELG228M100AS4AA-ND | 2,71162 € | Parametric Equivalent |
| PEH532PCE4220M2S | KEMET | 0 | 399-PEH532PCE4220M2S-ND | 4,34016 € | Parametric Equivalent |
| PEH534PCE4220M2 | KEMET | 0 | 399-PEH534PCE4220M2-ND | 5,36167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,31103 € | 5.311,03 € |
| Unit Price without VAT: | 5,31103 € |
|---|---|
| Unit Price with VAT: | 6,32013 € |




