Parametric Equivalent

PEH532MAC4180M2 | |
|---|---|
DigiKey Part Number | 399-PEH532MAC4180M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532MAC4180M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532MAC4180M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532MAC4180M2S | KEMET | 0 | 399-PEH532MAC4180M2S-ND | 2,59033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47056 € | 2.470,56 € |
| Unit Price without VAT: | 2,47056 € |
|---|---|
| Unit Price with VAT: | 2,93997 € |


