Parametric Equivalent

PEH532JDC5100M4S | |
|---|---|
DigiKey Part Number | 399-PEH532JDC5100M4S-ND |
Manufacturer | |
Manufacturer Product Number | PEH532JDC5100M4S |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 42mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532JDC5100M4S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 9.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532JDC5100M4 | KEMET | 0 | 399-PEH532JDC5100M4-ND | 3,43137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43137 € | 3.431,37 € |
| Unit Price without VAT: | 3,43137 € |
|---|---|
| Unit Price with VAT: | 4,08333 € |


