1.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 100mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH526MAC412AM3

DigiKey Part Number
399-PEH526MAC412AM3-ND
Manufacturer
Manufacturer Product Number
PEH526MAC412AM3
Description
CAP ALUM SNAP-IN HIGH RIPPLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 100mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEH526MAC412AM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.5 A @ 100 Hz
Ripple Current @ High Frequency
7.4 A @ 5 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0003,05151 €3.051,51 €
Unit Price without VAT:3,05151 €
Unit Price with VAT:3,63130 €