100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH506VAC3100M2

DigiKey Part Number
399-PEH506VAC3100M2-ND
Manufacturer
Manufacturer Product Number
PEH506VAC3100M2
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH506VAC3100M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.1Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,23600 €42,36 €
503,48680 €174,34 €
1003,25080 €325,08 €
5002,84552 €1.422,76 €
1.0002,71816 €2.718,16 €
2.5002,58240 €6.456,00 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €