PEH506PDD4270M2 | |
|---|---|
DigiKey Part Number | 399-PEH506PDD4270M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506PDD4270M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506PDD4270M2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.3 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,19219 € | 5.030,63 € |
| Unit Price without VAT: | 4,19219 € |
|---|---|
| Unit Price with VAT: | 4,98871 € |

