PEH506MCC4330M2 | |
|---|---|
DigiKey Part Number | 399-PEH506MCC4330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506MCC4330M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 76mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506MCC4330M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,61736 € | 2.617,36 € |
| Unit Price without VAT: | 2,61736 € |
|---|---|
| Unit Price with VAT: | 3,11466 € |

