
PEH506JDG5270M2 | |
|---|---|
DigiKey Part Number | 399-PEH506JDG5270M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH506JDG5270M2 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH506JDG5270M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.6 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,21466 € | 7.214,66 € |
| Unit Price without VAT: | 7,21466 € |
|---|---|
| Unit Price with VAT: | 8,58545 € |

