
PEH228KMS4420QE4 | |
|---|---|
DigiKey Part Number | 399-PEH228KMS4420QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH228KMS4420QE4 |
Description | CAP ALUM 4200UF 40V SOLDER LUG |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 4200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 25mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH228KMS4420QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.8 A @ 5 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.760" (44.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 8,72800 € | 87,28 € |
| 50 | 8,01860 € | 400,93 € |
| 288 | 7,08733 € | 2.041,15 € |
| 576 | 6,89474 € | 3.971,37 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

