PEG227HMS5100QE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227MLP4160QE4

DigiKey Part Number
399-PEH227MLP4160QE4-ND
Manufacturer
Manufacturer Product Number
PEH227MLP4160QE4
Description
CAP ALUM 1600UF 63V SOLDER LUG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 55mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEH227MLP4160QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.345 A @ 100 Hz
Ripple Current @ High Frequency
6.968 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.717" Dia (18.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,06000 €11,06 €
107,35000 €73,50 €
506,70960 €335,48 €
3205,87981 €1.881,54 €
6405,67400 €3.631,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €