
PEH227MKP4110QE4 | |
|---|---|
DigiKey Part Number | 399-PEH227MKP4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227MKP4110QE4 |
Description | CAP ALUM 1100UF 63V SOLDER LUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 76mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227MKP4110QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.995 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.928 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 5,15224 € | 5.440,77 € |
| Unit Price without VAT: | 5,15224 € |
|---|---|
| Unit Price with VAT: | 6,13117 € |

