
PEH227HLP4620QE4 | |
|---|---|
DigiKey Part Number | 399-PEH227HLP4620QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227HLP4620QE4 |
Description | CAP ALUM 6200UF 25V SOLDER LUG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 27mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227HLP4620QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.905 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.632 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 5,05575 € | 6.471,36 € |
| Unit Price without VAT: | 5,05575 € |
|---|---|
| Unit Price with VAT: | 6,01634 € |

