
PEH227HKP4460ME4 | |
|---|---|
DigiKey Part Number | 399-PEH227HKP4460ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227HKP4460ME4 |
Description | CAP ALUM 4600UF 20% 25V SLD LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 35mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227HKP4460ME4 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.59 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.696 A @ 100 kHz |
Capacitance | Lead Spacing 0.600" (15.24mm) |
Tolerance ±20% | Size / Dimension 0.638" Dia (16.20mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.445" (36.70mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 1500 Hrs @ 150°C | Package / Case Radial, Can - Solder Lug |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 6,98400 € | 69,84 € |
| 50 | 5,86220 € | 293,11 € |
| 352 | 5,01455 € | 1.765,12 € |
| 704 | 4,80553 € | 3.383,09 € |
| 1.056 | 4,70016 € | 4.963,37 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

