
PEH227HKL4320ME4 | |
|---|---|
DigiKey Part Number | 399-PEH227HKL4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227HKL4320ME4 |
Description | CAP ALUM 3200UF 20% 25V SLD LUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 49mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227HKL4320ME4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.448 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 5,27600 € | 52,76 € |
| 50 | 5,03100 € | 251,55 € |
| 100 | 4,87220 € | 487,22 € |
| 528 | 4,70508 € | 2.484,28 € |
| 1.056 | 4,61292 € | 4.871,24 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

