Parametric Equivalent

PEH200ZV4220MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200ZV4220MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200ZV4220MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200ZV4220MB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 25.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 3.016" Dia (76.60mm) |
Tolerance ±20% | Height - Seated (Max) 5.787" (147.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 58mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200ZV4220MU2 | KEMET | 40 | 399-PEH200ZV4220MU2-ND | 105,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 79,93542 € | 7.673,80 € |
| Unit Price without VAT: | 79,93542 € |
|---|---|
| Unit Price with VAT: | 95,12315 € |


