
PEH200YU433CMB2 | |
|---|---|
DigiKey Part Number | 399-10031-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YU433CMB2 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 17 mOhms | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.016" Dia (76.60mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,54000 € | 130,54 € |
| 12 | 107,09667 € | 1.285,16 € |
| 60 | 100,64283 € | 6.038,57 € |
| Unit Price without VAT: | 130,54000 € |
|---|---|
| Unit Price with VAT: | 155,34260 € |

