
PEH200YK4100MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200YK4100MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YK4100MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YK4100MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 23.6 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 4.114" (104.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,69000 € | 62,69 € |
| 24 | 47,05292 € | 1.129,27 € |
| 72 | 44,08667 € | 3.174,24 € |
| 120 | 43,29233 € | 5.195,08 € |
| Unit Price without VAT: | 62,69000 € |
|---|---|
| Unit Price with VAT: | 74,60110 € |

