Parametric Equivalent

PEH200UD3680MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200UD3680MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200UD3680MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 120mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200UD3680MB2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 16 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance ±20% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.760" (95.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200UD3680MU2 | KEMET | 0 | 399-PEH200UD3680MU2-ND | 10,45920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,37690 € | 1.037,69 € |
| Unit Price without VAT: | 10,37690 € |
|---|---|
| Unit Price with VAT: | 12,34851 € |


