PEH200SD4100MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200SD4100MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200SD4100MU2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200SD4100MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.6 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 3.760" (95.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 € | 31,81 € |
| 10 | 24,53400 € | 245,34 € |
| 50 | 21,54280 € | 1.077,14 € |
| 100 | 20,60250 € | 2.060,25 € |
| Unit Price without VAT: | 31,81000 € |
|---|---|
| Unit Price with VAT: | 37,85390 € |

