Parametric Equivalent



PEH200PJ5100MB2 | |
|---|---|
DigiKey Part Number | 399-12264-ND |
Manufacturer | |
Manufacturer Product Number | PEH200PJ5100MB2 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200PJ5100MB2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.3 A @ 100 Hz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.032" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 3.799" (96.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 12000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200PJ5100MU2 | KEMET | 58 | 399-PEH200PJ5100MU2-ND | 52,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,50000 € | 54,50 € |
| 24 | 40,53958 € | 972,95 € |
| 72 | 37,89083 € | 2.728,14 € |
| 120 | 36,90183 € | 4.428,22 € |
| Unit Price without VAT: | 54,50000 € |
|---|---|
| Unit Price with VAT: | 64,85500 € |


