
PEH200PD4470MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200PD4470MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200PD4470MU2 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200PD4470MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 21.1 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 3.720" (94.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 € | 35,41 € |
| 10 | 27,45200 € | 274,52 € |
| 50 | 24,18300 € | 1.209,15 € |
| 100 | 23,15560 € | 2.315,56 € |
| Unit Price without VAT: | 35,41000 € |
|---|---|
| Unit Price with VAT: | 42,13790 € |

