
PEH200KB5100MB2 | |
|---|---|
DigiKey Part Number | 399-5649-ND |
Manufacturer | |
Manufacturer Product Number | PEH200KB5100MB2 |
Description | CAP ALUM 10000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200KB5100MB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 A @ 100 Hz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.512" (13.00mm) |
Capacitance | Size / Dimension 1.441" Dia (36.60mm) |
Tolerance ±20% | Height - Seated (Max) 2.382" (60.50mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,50000 € | 26,50 € |
| 10 | 20,21900 € | 202,19 € |
| 50 | 17,63500 € | 881,75 € |
| 100 | 16,82280 € | 1.682,28 € |
| 500 | 15,70108 € | 7.850,54 € |
| Unit Price without VAT: | 26,50000 € |
|---|---|
| Unit Price with VAT: | 31,53500 € |

