6.8 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200KA4680MB2

DigiKey Part Number
399-PEH200KA4680MB2-ND
Manufacturer
Manufacturer Product Number
PEH200KA4680MB2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200KA4680MB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.9 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
18.1 A @ 10 kHz
Part Status
Active
Lead Spacing
0.512" (13.00mm)
Capacitance
Size / Dimension
1.441" Dia (36.60mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
33mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
10000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10014,58520 €1.458,52 €
Unit Price without VAT:14,58520 €
Unit Price with VAT:17,35639 €