Parametric Equivalent

PEH169VB3150QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169VB3150QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169VB3150QB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 500mOhm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169VB3150QB2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.382" (60.50mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 14000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169VB3150QU2 | KEMET | 42 | 399-PEH169VB3150QU2-ND | 26,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,88110 € | 1.588,11 € |
| Unit Price without VAT: | 15,88110 € |
|---|---|
| Unit Price with VAT: | 18,89851 € |


