8800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 24000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169SV488AMB2

DigiKey Part Number
399-7595-ND
Manufacturer
Manufacturer Product Number
PEH169SV488AMB2
Description
CAP ALUM 8800UF 20% 250V SCREW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 24000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169SV488AMB2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.3 A @ 100 Hz
Packaging
Bulk
Impedance
9 mOhms
Part Status
Active
Lead Spacing
1.260" (32.00mm)
Capacitance
Size / Dimension
3.016" Dia (76.60mm)
Tolerance
±20%
Height - Seated (Max)
5.875" (149.23mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
24000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9682,84646 €7.953,26 €
Unit Price without VAT:82,84646 €
Unit Price with VAT:98,58729 €