Parametric Equivalent

PEH169ST447VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169ST447VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169ST447VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 28000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169ST447VMU2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 13.3 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 34.8 A @ 10 kHz |
Capacitance | Lead Spacing 1.260" (32.00mm) |
Tolerance ±20% | Size / Dimension 3.016" Dia (76.60mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 28000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169ST447VMB2 | KEMET | 0 | 399-PEH169ST447VMB2-ND | 57,17010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 56,67583 € | 5.440,88 € |
| Unit Price without VAT: | 56,67583 € |
|---|---|
| Unit Price with VAT: | 67,44424 € |


