
PEH169SH415VMU2 | |
|---|---|
DigiKey Part Number | 399-PEH169SH415VMU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169SH415VMU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169SH415VMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 81mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 A @ 100 Hz | |
Ripple Current @ High Frequency | 16.7 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 2.972" (75.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 13,84865 € | 1.329,47 € |
| Unit Price without VAT: | 13,84865 € |
|---|---|
| Unit Price with VAT: | 16,47989 € |

