Parametric Equivalent

PEH169RT4470QB2 | |
|---|---|
DigiKey Part Number | 399-PEH169RT4470QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169RT4470QB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 13000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169RT4470QB2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 8.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 31.1 A @ 10 kHz |
Capacitance | Lead Spacing 1.260" (32.00mm) |
Tolerance -10%, +30% | Size / Dimension 3.016" Dia (76.60mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169RT4470QU2 | KEMET | 0 | 399-PEH169RT4470QU2-ND | 50,98604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 50,98604 € | 4.894,66 € |
| Unit Price without VAT: | 50,98604 € |
|---|---|
| Unit Price with VAT: | 60,67339 € |


