3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 17000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169RK433VMU2

DigiKey Part Number
399-7555-ND
Manufacturer
Manufacturer Product Number
PEH169RK433VMU2
Description
CAP ALUM 3300UF 20% 200V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 17000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169RK433VMU2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
39mOhm @ 100Hz
Lifetime @ Temp.
17000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.5 A @ 100 Hz
Impedance
22 mOhms
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
4.187" (106.35mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,44000 €49,44 €
2436,52042 €876,49 €
7234,06875 €2.452,95 €
12033,15333 €3.978,40 €
Manufacturers Standard Package
Unit Price without VAT:49,44000 €
Unit Price with VAT:58,83360 €